UCQ30A03-TE24L2

DigiKey Part Number
478-UCQ30A03-TE24L2TR-ND - Tape & Reel (TR)
478-UCQ30A03-TE24L2CT-ND - Cut Tape (CT)
478-UCQ30A03-TE24L2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCQ30A03-TE24L2
Description
DIODE SCHOTTKY 30V 30A TO263LP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 30 V 30A Surface Mount TO-263LP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
30A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 mA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263LP
Operating Temperature - Junction
-40°C ~ 150°C
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩3,143.00000₩3,143
10₩2,607.70000₩26,077
100₩2,075.94000₩207,594
500₩1,756.57000₩878,285
1,000₩1,490.41200₩1,490,412
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩1,415.89000₩2,831,780
6,000₩1,362.66333₩8,175,980
10,000₩1,309.43340₩13,094,334
Manufacturers Standard Package