
KC2520Z40.0000C1KX00 | |
|---|---|
DigiKey Part Number | 478-KC2520Z40.0000C1KX00TR-ND - Tape & Reel (TR) 478-KC2520Z40.0000C1KX00CT-ND - Cut Tape (CT) 478-KC2520Z40.0000C1KX00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520Z40.0000C1KX00 |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2520Z40.0000C1KX00 Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 5µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,811.00000 | ₩1,811 |
| 10 | ₩1,568.80000 | ₩15,688 |
| 25 | ₩1,483.60000 | ₩37,090 |
| 50 | ₩1,422.10000 | ₩71,105 |
| 100 | ₩1,363.26000 | ₩136,326 |
| 250 | ₩1,289.10800 | ₩322,277 |
| 500 | ₩1,235.81200 | ₩617,906 |
| 1,000 | ₩1,184.70400 | ₩1,184,704 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₩1,135.75050 | ₩2,271,501 |
| 4,000 | ₩1,088.85275 | ₩4,355,411 |
| 6,000 | ₩1,062.33450 | ₩6,374,007 |
| 10,000 | ₩1,029.86800 | ₩10,298,680 |
| 14,000 | ₩1,009.03950 | ₩14,126,553 |

