RN732ATTD1430F25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩100.84000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₩26.13940
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩285.43620
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩193.79680
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩131.04560
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₩221.23300
Datasheet

Upgrade


Panasonic Industry
In Stock: 15,696
Unit Price: ₩153.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩395.51600
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩205.80700
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩770.24000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩931.22300
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩931.22300
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩84.56100
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩51.24840
Datasheet
143 Ohms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1430F25

DigiKey Part Number
2019-RN732ATTD1430F25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD1430F25
Description
RES 143 OHM 1% 1/10W 0805
Customer Reference
Detailed Description
143 Ohms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD1430F25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD1430F25KOA Speer Electronics, Inc.02019-RN73R2ATTD1430F25CT-ND₩100.84000Direct
RT0805FRD07143RLYAGEO0RT0805FRD07143RL-ND₩26.13940Direct
AT0805BRD07143RLYAGEO0AT0805BRD07143RL-ND₩285.43620Upgrade
AT0805CRD07143RLYAGEO0AT0805CRD07143RL-ND₩193.79680Upgrade
AT0805DRD07143RLYAGEO0AT0805DRD07143RL-ND₩131.04560Upgrade
Obsolete
This product is no longer manufactured. View Substitutes