RN732ATTD1400B05 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩888.10680
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩1,274.55800
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩1,678.16500
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩1,571.95200
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩1,559.42900
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩1,827.88400
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩1,414.95800
Datasheet
140 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1400B05

DigiKey Part Number
2019-RN732ATTD1400B05TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD1400B05
Description
RES 140 OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
140 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD1400B05 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD1400B05KOA Speer Electronics, Inc.02019-RN73R2ATTD1400B05CT-ND₩888.10680Direct
RG2012V-1400-B-T5Susumu0RG2012V-1400-B-T5-ND₩1,274.55800Upgrade
RG2012V-1400-P-T1Susumu0RG2012V-1400-P-T1-ND₩1,678.16500Upgrade
RG2012V-1400-W-T1Susumu0RG2012V-1400-W-T1-ND₩1,571.95200Upgrade
RG2012V-1400-W-T5Susumu0RG2012V-1400-W-T5-ND₩1,559.42900Upgrade
Obsolete
This product is no longer manufactured. View Substitutes