RN732ATTD1370A10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩562.37100
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₩951.31660
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩467.34400
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩445.08380
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩1,571.95200
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩1,380.77120
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩1,827.88400
Datasheet
137 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1370A10

DigiKey Part Number
2019-RN732ATTD1370A10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD1370A10
Description
RES 137 OHM 0.05% 1/10W 0805
Customer Reference
Detailed Description
137 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD1370A10 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD1370A10KOA Speer Electronics, Inc.02019-RN73R2ATTD1370A10CT-ND₩562.37100Direct
RT0805WRB07137RLYAGEO0RT0805WRB07137RL-ND₩951.31660Direct
RG2012N-1370-W-T1Susumu0RG2012N-1370-W-T1-ND₩467.34400Upgrade
RG2012N-1370-W-T5Susumu0RG2012N-1370-W-T5-ND₩445.08380Upgrade
RG2012V-1370-W-T1Susumu0RG2012V-1370-W-T1-ND₩1,571.95200Upgrade
Obsolete
This product is no longer manufactured. View Substitutes