RN732ATTD1351A05 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩932.94620
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩8,294.74000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩6,978.09800
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩7,885.43800
Datasheet
1.35 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1351A05

DigiKey Part Number
2019-RN732ATTD1351A05TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD1351A05
Description
RES 1.35K OHM 0.05% 1/10W 0805
Customer Reference
Detailed Description
1.35 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD1351A05 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD1351A05KOA Speer Electronics, Inc.02019-RN73R2ATTD1351A05CT-ND₩932.94620Direct
PLT0805Z1351LBTSVishay Dale Thin Film0PLT0805Z1351LBTS-ND₩8,294.74000Upgrade
PLTT0805Z1351AGT5Vishay Dale Thin Film0PLTT0805Z1351AGT5-ND₩6,978.09800Upgrade
PLTT0805Z1351QGT5Vishay Dale Thin Film0PLTT0805Z1351QGT5-ND₩7,885.43800Upgrade
Obsolete
This product is no longer manufactured. View Substitutes