RN732ATTD1332B10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩514.93040
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 3,838
Unit Price: ₩1,223.00000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 372
Unit Price: ₩2,232.00000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₩356.88920
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩350.05860
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩457.69200
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩514.93040
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₩319.76400
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₩288.32860
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩931.66900
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩1,385.73500
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩1,428.54100
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩461.84740
Datasheet
13.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1332B10

DigiKey Part Number
2019-RN732ATTD1332B10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD1332B10
Description
RES 13.3K OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
13.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD1332B10 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD1332B10KOA Speer Electronics, Inc.02019-RN73R2ATTD1332B10CT-ND₩514.93040Direct
RN73C2A13K3BTDFTE Connectivity Passive Product3,838A103307CT-ND₩1,223.00000Direct
RN73C2A13K3BTGTE Connectivity Passive Product372RN73C2A13K3BTG-ND₩2,232.00000Direct
RT0805BRB0713K3LYAGEO0RT0805BRB0713K3L-ND₩356.88920Direct
RG2012N-1332-B-T5Susumu0RG2012N-1332-B-T5-ND₩350.05860Upgrade
Obsolete
This product is no longer manufactured. View Substitutes