RN732ATTD1302B25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩120.42800
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₩103.29720
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩527.38480
Datasheet
13 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1302B25

DigiKey Part Number
2019-RN732ATTD1302B25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD1302B25
Description
RES 13K OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
13 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD1302B25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD1302B25KOA Speer Electronics, Inc.02019-RN73R2ATTD1302B25CT-ND₩120.42800Direct
RNCF0805BTE13K0Stackpole Electronics Inc0RNCF0805BTE13K0-ND₩103.29720Direct
TNPW080513K0BETAVishay Dale0TNPW080513K0BETA-ND₩527.38480Upgrade
Obsolete
This product is no longer manufactured. View Substitutes