RN732ATTD1301B25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩99.44440
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1,534
Unit Price: ₩390.00000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1,514
Unit Price: ₩484.00000
Datasheet

Direct


YAGEO
In Stock: 17,328
Unit Price: ₩156.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₩1,041.90100
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩291.45560
Datasheet

Upgrade


Panasonic Industry
In Stock: 11,595
Unit Price: ₩156.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 17,274
Unit Price: ₩609.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 3,578
Unit Price: ₩718.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩366.11100
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩170.54680
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩786.48300
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩950.86100
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩950.86100
Datasheet
1.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1301B25

DigiKey Part Number
2019-RN732ATTD1301B25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD1301B25
Description
RES 1.3K OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
1.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD1301B25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD1301B25KOA Speer Electronics, Inc.02019-RN73R2ATTD1301B25CT-ND₩99.44440Direct
CPF0805B1K3E1TE Connectivity Passive Product1,534A103168CT-ND₩390.00000Direct
RP73PF2A1K3BTDFTE Connectivity Passive Product1,514A110554CT-ND₩484.00000Direct
RT0805BRD071K3LYAGEO17,328YAG1812CT-ND₩156.00000Direct
TNPW08051K30BETYVishay Dale0TNPW08051K30BETY-ND₩1,041.90100Direct
Obsolete
This product is no longer manufactured. View Substitutes