RN732ATTD12R4F50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩100.84000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₩17.09340
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩137.93660
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩56.00700
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₩90.97740
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₩27.73040
Datasheet

Upgrade


Susumu
In Stock: 4,995
Unit Price: ₩156.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩115.54500
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩86.01020
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩156.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩26.69060
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩292.71380
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩129.26040
Datasheet
12.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD12R4F50

DigiKey Part Number
2019-RN732ATTD12R4F50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD12R4F50
Description
RES 12.4 OHM 1% 1/10W 0805
Customer Reference
Detailed Description
12.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD12R4F50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD12R4F50KOA Speer Electronics, Inc.02019-RN73R2ATTD12R4F50CT-ND₩100.84000Direct
RT0805FRE0712R4LYAGEO0RT0805FRE0712R4L-ND₩17.09340Direct
AT0805DRE0712R4LYAGEO0AT0805DRE0712R4L-ND₩137.93660Upgrade
RG2012Q-12R4-D-T5Susumu0RG2012Q-12R4-D-T5-ND₩56.00700Upgrade
RNCF0805BTC12R4Stackpole Electronics Inc0RNCF0805BTC12R4-ND₩90.97740Upgrade
Obsolete
This product is no longer manufactured. View Substitutes