RN732ATTD1291F50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩98.75740
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩931.22300
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩931.22300
Datasheet
1.29 kOhms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1291F50

DigiKey Part Number
2019-RN732ATTD1291F50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD1291F50
Description
RES 1.29K OHM 1% 1/10W 0805
Customer Reference
Detailed Description
1.29 kOhms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD1291F50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD1291F50KOA Speer Electronics, Inc.02019-RN73R2ATTD1291F50CT-ND₩98.75740Direct
PHP00805H1291BBT1Vishay Dale Thin Film0PHP00805H1291BBT1-ND₩931.22300Upgrade
PHP00805H1291BST1Vishay Dale Thin Film0PHP00805H1291BST1-ND₩931.22300Upgrade
Obsolete
This product is no longer manufactured. View Substitutes