RN732ATTD1272D100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩98.75740
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩131.04560
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩135.08780
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩74.19580
Datasheet

Upgrade


Susumu
In Stock: 5,000
Unit Price: ₩336.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩51.24840
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₩44.88860
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₩27.15760
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 4,326
Unit Price: ₩153.00000
Datasheet

Upgrade


Susumu
In Stock: 3,618
Unit Price: ₩153.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩43.69320
Datasheet

Upgrade


YAGEO
In Stock: 4,905
Unit Price: ₩153.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩113.63880
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩247.66560
Datasheet
12.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1272D100

DigiKey Part Number
2019-RN732ATTD1272D100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD1272D100
Description
RES 12.7K OHM 0.5% 1/10W 0805
Customer Reference
Detailed Description
12.7 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD1272D100 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD1272D100KOA Speer Electronics, Inc.02019-RN73R2ATTD1272D100CT-ND₩98.75740Direct
AT0805DRD0712K7LYAGEO0AT0805DRD0712K7L-ND₩131.04560Upgrade
AT0805DRE0712K7LYAGEO0AT0805DRE0712K7L-ND₩135.08780Upgrade
MCU08050C1272DP500Vishay0MCU08050C1272DP500-ND₩74.19580Upgrade
RG2012N-1272-D-T5Susumu5,000408-RG2012N-1272-D-T5CT-ND₩336.00000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes