RN732ATTD1272B50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩158.25840
Datasheet

Direct


YAGEO
In Stock: 9,950
Unit Price: ₩214.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩285.43620
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₩221.23300
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: ₩133.55600
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,707
Unit Price: ₩153.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩432.46700
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩205.80700
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩770.24000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩931.22300
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩931.22300
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩931.22300
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₩931.22300
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩350.05860
Datasheet
12.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1272B50

DigiKey Part Number
2019-RN732ATTD1272B50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD1272B50
Description
RES 12.7K OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
12.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD1272B50 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD1272B50KOA Speer Electronics, Inc.02019-RN73R2ATTD1272B50CT-ND₩158.25840Direct
RT0805BRE0712K7LYAGEO9,95013-RT0805BRE0712K7LCT-ND₩214.00000Direct
AT0805BRD0712K7LYAGEO0AT0805BRD0712K7L-ND₩285.43620Upgrade
CPF0805B12K7E1TE Connectivity Passive Product0CPF0805B12K7E1-ND₩221.23300Upgrade
CRT0805-BY-1272ELFBourns Inc.0CRT0805-BY-1272ELF-ND₩133.55600Upgrade
Obsolete
This product is no longer manufactured. View Substitutes