RN732ATTD1272B10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩525.78940
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 4,795
Unit Price: ₩1,140.00000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₩1,423.48000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₩364.41540
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩357.44060
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩467.34400
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩445.08380
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩951.31660
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩1,414.95800
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₩471.58700
Datasheet
12.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1272B10

DigiKey Part Number
2019-RN732ATTD1272B10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD1272B10
Description
RES 12.7K OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
12.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD1272B10 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD1272B10KOA Speer Electronics, Inc.02019-RN73R2ATTD1272B10CT-ND₩525.78940Direct
RN73C2A12K7BTDFTE Connectivity Passive Product4,795A103807CT-ND₩1,140.00000Direct
RN73C2A12K7BTGTE Connectivity Passive Product0A105824-ND₩1,423.48000Direct
RT0805BRB0712K7LYAGEO0RT0805BRB0712K7L-ND₩364.41540Direct
RG2012N-1272-B-T5Susumu0RG2012N-1272-B-T5-ND₩357.44060Upgrade
Obsolete
This product is no longer manufactured. View Substitutes