Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN732ATTD1213F100 | |
|---|---|
DigiKey Part Number | 2019-RN732ATTD1213F100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN732ATTD1213F100 |
Description | RES 121K OHM 1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 121 kOhms ±1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN732ATTD1213F100 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R2ATTD1213F100 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R2ATTD1213F100CT-ND | ₩100.84000 | Direct |
| RNCF0805FTE121K | Stackpole Electronics Inc | 0 | RNCF0805FTE121K-ND | ₩32.95360 | Upgrade |
| RT0805FRD07121KL | YAGEO | 0 | RT0805FRD07121KL-ND | ₩24.22100 | Upgrade |
| RT0805FRE07121KL | YAGEO | 660 | 13-RT0805FRE07121KLCT-ND | ₩156.00000 | Upgrade |
| TNPW0805121KFEEA | Vishay Dale | 0 | TNPW0805121KFEEA-ND | ₩81.42380 | Upgrade |



