Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN732ATTD1212B25 | |
|---|---|
DigiKey Part Number | 2019-RN732ATTD1212B25TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN732ATTD1212B25 |
Description | RES 12.1K OHM 0.1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN732ATTD1212B25 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R2ATTD1212B25 | KOA Speer Electronics, Inc. | 2,604 | 2019-RN73R2ATTD1212B25CT-ND | ₩234.00000 | Direct |
| 1-2176093-2 | TE Connectivity Passive Product | 146 | A110647CT-ND | ₩489.00000 | Direct |
| CPF0805B12K1E1 | TE Connectivity Passive Product | 0 | CPF0805B12K1E1-ND | ₩217.12000 | Direct |
| CRT0805-BY-1212ELF | Bourns Inc. | 0 | CRT0805-BY-1212ELF-ND | ₩135.50680 | Direct |
| RNCS0805BKE12K1 | Stackpole Electronics Inc | 0 | RNCS0805BKE12K1TR-ND | ₩136.98360 | Direct |









