
PCF1/2C100K | |
|---|---|
DigiKey Part Number | 2019-PCF1/2C100K-ND |
Manufacturer | |
Manufacturer Product Number | PCF1/2C100K |
Description | LEADED RESISTOR CERAMIC ANTI PUL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Proof, Safety, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | -600/ -1500ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,816.00000 | ₩1,816 |
| 10 | ₩1,189.10000 | ₩11,891 |
| 25 | ₩1,017.96000 | ₩25,449 |
| 50 | ₩911.10000 | ₩45,555 |
| 100 | ₩820.32000 | ₩82,032 |
| 250 | ₩720.72400 | ₩180,181 |
| 500 | ₩658.36800 | ₩329,184 |
| 2,000 | ₩560.35200 | ₩1,120,704 |
| 6,000 | ₩502.46200 | ₩3,014,772 |