453 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R4533F

DigiKey Part Number
2019-MF1/4DCT52R4533FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R4533FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R4533F
Description
RES 453K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
453 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/4DC4533FKOA Speer Electronics, Inc.8502019-MF1/4DC4533F-ND₩260.00000Parametric Equivalent
MFR-25FBF52-453KYAGEO2,898453KXBK-ND₩153.00000Similar
In-Stock: 3,015
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩90.20000₩902
25₩75.84000₩1,896
50₩66.34000₩3,317
100₩58.55000₩5,855
250₩49.84000₩12,460
500₩44.36600₩22,183
1,000₩39.70300₩39,703
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩31.41080₩157,054
10,000₩28.69560₩286,956
15,000₩27.30133₩409,520
25,000₩25.72296₩643,074
35,000₩24.78271₩867,395
50,000₩23.86396₩1,193,198
Manufacturers Standard Package