
C1206C221K1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C221K1GACTUTR-ND - Tape & Reel (TR) 399-C1206C221K1GACTUCT-ND - Cut Tape (CT) 399-C1206C221K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221K1GACTU |
Description | CAP CER 220PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221K1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩627.00000 | ₩627 |
| 10 | ₩371.50000 | ₩3,715 |
| 50 | ₩274.88000 | ₩13,744 |
| 100 | ₩244.91000 | ₩24,491 |
| 500 | ₩194.61600 | ₩97,308 |
| 1,000 | ₩179.06800 | ₩179,068 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩155.79625 | ₩623,185 |
| 8,000 | ₩147.15088 | ₩1,177,207 |
| 12,000 | ₩142.82175 | ₩1,713,861 |
| 20,000 | ₩138.02310 | ₩2,760,462 |
| 28,000 | ₩135.21743 | ₩3,786,088 |
| 40,000 | ₩132.51830 | ₩5,300,732 |