
C0402C331K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C331K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C331K3RACAUTOCT-ND - Cut Tape (CT) 399-C0402C331K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C331K3RACAUTO |
Description | CAP CER 330PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C331K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402KRX7R8BB331 | YAGEO | 6,046 | 13-AC0402KRX7R8BB331CT-ND | ₩153.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩566.00000 | ₩566 |
| 10 | ₩340.90000 | ₩3,409 |
| 50 | ₩251.02000 | ₩12,551 |
| 100 | ₩223.36000 | ₩22,336 |
| 500 | ₩176.63800 | ₩88,319 |
| 1,000 | ₩162.23600 | ₩162,236 |
| 2,500 | ₩147.02160 | ₩367,554 |
| 5,000 | ₩137.86420 | ₩689,321 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩130.32710 | ₩1,303,271 |
| 20,000 | ₩124.12250 | ₩2,482,450 |
| 30,000 | ₩121.01470 | ₩3,630,441 |
| 50,000 | ₩117.56962 | ₩5,878,481 |
| 70,000 | ₩115.55500 | ₩8,088,850 |
| 100,000 | ₩113.61736 | ₩11,361,736 |