330 pF ±5% 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C331JAGACAUTO

DigiKey Part Number
399-11876-2-ND - Tape & Reel (TR)
399-11876-1-ND - Cut Tape (CT)
399-11876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C331JAGACAUTO
Description
CAP CER 330PF 250V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 pF ±5% 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C331JAGACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31,458
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩336.00000₩336
10₩195.70000₩1,957
50₩139.42000₩6,971
100₩122.46000₩12,246
500₩93.83800₩46,919
1,000₩85.01700₩85,017
2,500₩75.73680₩189,342
5,000₩70.15360₩350,768
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩65.55800₩655,580
20,000₩61.77650₩1,235,530
30,000₩59.88310₩1,796,493
50,000₩57.78466₩2,889,233
70,000₩56.55817₩3,959,072
100,000₩55.37788₩5,537,788
Manufacturers Standard Package