AER13.6X10X13.5DF

DigiKey Part Number
399-AER13.6X10X13.5DF-ND
Manufacturer
Manufacturer Product Number
AER13.6X10X13.5DF
Description
PIEZO ACTUATOR, AER, RESIN, 13.2
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
AER13.6X10X13.5DF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Type
Linear Actuator
Motor Type
Piezoelectric
Stroke Length
0.0005" (13.20µm)
Load Force (Dynamic)
494.58lbf (2200.0N)
Load Force (Static)
-
Speed
-
Duty Cycle
-
Voltage - Rated
150VDC
Construction
-
Accuracy
-
Acceleration
-
Features
-
Gear Reduction Ratio
-
Feedback Type
-
Termination Style
Wire Leads
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Approval Agency
-
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩1,039,629.00000₩1,039,629
10₩1,024,234.00000₩10,242,340
Manufacturers Standard Package