JA1N056S203UA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Precision Electronics Corporation
In Stock: 0
Unit Price: ₩31,426.87000
Datasheet
JA1N056S203UA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JA1N056S203UA

DigiKey Part Number
JA1N056S203UA-ND
Manufacturer
Manufacturer Product Number
JA1N056S203UA
Description
POT 20K OHM 2.25W CARBON LINEAR
Customer Reference
Detailed Description
20k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2.25W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Resistance (Ohms)
20k
Tolerance
±10%
Power (Watts)
2.25W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
312°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
0.875" (22.23mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 1.156" Dia (29.36mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 120 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

120In Stock
Ships from WEC