MF11BMT-WRBB01

DigiKey Part Number
MF11BMT-WRBB01-ND
Manufacturer
Manufacturer Product Number
MF11BMT-WRBB01
Description
CONN RCPT FBR OPTIC 24POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fiber Optic Receptacle Connector Simplex Silver
EDA/CAD Models
MF11BMT-WRBB01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode
Fiber Core Diameter
-
Fiber Cladding Diameter
-
Cable Diameter
-
Mounting Type
Panel Mount, Bulkhead
Fastening Type
Bayonet Lock
Housing Color
Silver
Boot Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Dust Cap
Attenuation - Typ
-0.75dB
Reflection
-
Housing Material
Zinc Die Cast
Ferrule Material
-
Body Material
Zinc Die Cast
Operating Temperature
-25°C ~ 70°C
Mating Cycles
5000
Base Product Number
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩97,584.00000₩97,584
Manufacturers Standard Package