HRFC-PA11-D1(40)

DigiKey Part Number
HRFC-PA11-D1(40)-ND
Manufacturer
Manufacturer Product Number
HRFC-PA11-D1(40)
Description
CONN COUPLER RCPT FC-FC SIMPLEX
Customer Reference
Detailed Description
Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Square Flange
Datasheet
 Datasheet
EDA/CAD Models
HRFC-PA11-D1(40) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Type
Coupler
Convert From (Adapter End)
FC Receptacle
Convert To (Adapter End)
FC Receptacle
Simplex/Duplex
Simplex
Mode
-
Mounting Type
Panel Mount, Square Flange
Housing Material
Brass, Zinc
Ferrule Material
Zirconia
Features
-
Color
Silver
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-25°C ~ 70°C
Base Product Number
Obsolete
This product is no longer manufactured.