HMUA-FK-A125(04)

DigiKey Part Number
HMUA-FK-A125(04)-ND
Manufacturer
Manufacturer Product Number
HMUA-FK-A125(04)
Description
CONN FIBER MU PLUG SIMPLX 1249UM
Customer Reference
Detailed Description
Fiber Optic Plug Connector MU Simplex 1249µm White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
MU
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Singlemode
Fiber Core Diameter
125µm
Fiber Cladding Diameter
1249µm
Cable Diameter
0.9mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Housing Color
White
Boot Color
-
Ingress Protection
-
Features
-
Attenuation - Typ
-5.0dB
Reflection
-40dB
Housing Material
Synthetic Resin
Ferrule Material
Zirconia
Body Material
Plastic
Operating Temperature
-25°C ~ 70°C
Mating Cycles
1000