FX16R-30P-C

DigiKey Part Number
26-FX16R-30P-C-ND
Manufacturer
Manufacturer Product Number
FX16R-30P-C
Description
CONN HSG FOR FX16 SERIES
Customer Reference
Detailed Description
Housing FFC, FPC Housing for Female Contacts Connector Latch Lock Pos 0.020" (0.50mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Last Time Buy
Flat Flex Type
FFC, FPC
Connector Type
Housing for Female Contacts
Number of Rows
1
Pitch
0.020" (0.50mm)
FFC, FCB Thickness
-
Locking Feature
Latch Lock
Voltage Rating
60 V
Housing Material
Liquid Crystal Polymer (LCP)
Features
Board Guide
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
500 mA
Housing Color
Black
Note
Contacts Not Included
Wire Gauge
28-30 AWG
Insulation Diameter
-
Base Product Number
All prices are in KRW
Tray
QuantityUnit PriceExt Price
96₩2,345.94792₩225,211
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.