V3207

DigiKey Part Number
3720-V3207-ND
Manufacturer
Manufacturer Product Number
V3207
Description
CABLE GRIP 2.92-6.35MM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA), Nylon Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Bag
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.115" (2.92mm)
Outside Cable Diameter (Max)
0.250" (6.35mm)
Thread Size
-
Thread Length
0.320" (8.13mm)
Conduit Hub Size
-
Panel Hole Size
0.492" (12.5mm)
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 115°C
All prices are in KRW
Bag
QuantityUnit PriceExt Price
1₩2,047.00000₩2,047
10₩1,787.10000₩17,871
25₩1,710.76000₩42,769
50₩1,672.84000₩83,642
100₩1,596.90000₩159,690
250₩1,444.78000₩361,195
500₩1,330.72200₩665,361
1,000₩1,140.60100₩1,140,601
2,500₩1,064.56600₩2,661,415