
1N6271A | |
|---|---|
DigiKey Part Number | 4786-1N6271ATR-ND - Tape & Reel (TR) 4786-1N6271ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N6271A |
Description | TVS DIODE 8.55VWM 14.5V DO201AE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 103A Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩193.00000 | ₩193 |
| 10 | ₩116.10000 | ₩1,161 |
| 100 | ₩71.73000 | ₩7,173 |
| 500 | ₩51.73200 | ₩25,866 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₩43.71667 | ₩52,460 |
| 2,400 | ₩38.45875 | ₩92,301 |
| 3,600 | ₩35.77556 | ₩128,792 |
| 6,000 | ₩32.74867 | ₩196,492 |
| 8,400 | ₩30.95357 | ₩260,010 |
| 12,000 | ₩29.20550 | ₩350,466 |
| 30,000 | ₩25.36110 | ₩760,833 |
| 60,000 | ₩22.98165 | ₩1,378,899 |
| 120,000 | ₩20.97923 | ₩2,517,508 |