SD28OB341-015 | |
---|---|
DigiKey Part Number | 4719-SD28OB341-015TR-ND - Tape & Reel (TR) 4719-SD28OB341-015CT-ND - Cut Tape (CT) 4719-SD28OB341-015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD28OB341-015 |
Description | MIC MEMS DIGITAL -34DB OMNI |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 8 kHz Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-34dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | - | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 8 kHz | |
Sensitivity | -34dB ±1dB @ 94dB SPL | |
S/N Ratio | 69dB | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 1 mA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.142" L x 0.098" W (3.60mm x 2.50mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩3,447.00000 | ₩3,447 |
10 | ₩2,803.40000 | ₩28,034 |
25 | ₩2,584.04000 | ₩64,601 |
50 | ₩2,430.24000 | ₩121,512 |
100 | ₩2,285.93000 | ₩228,593 |
250 | ₩2,109.33200 | ₩527,333 |
500 | ₩1,985.49000 | ₩992,745 |
1,000 | ₩1,869.54000 | ₩1,869,540 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₩1,809.58060 | ₩9,047,903 |