B32529D5475M289

DigiKey Part Number
495-B32529D5475M289CT-ND - Cut Tape (CT)
495-B32529D5475M289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529D5475M289
Description
CAP FILM 4.7UF 20% 50VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 32V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529D5475M289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
32V
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Height - Seated (Max)
0.512" (13.00mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
In-Stock: 9,364
Can ship immediately
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩2,546.00000₩2,546
10₩1,695.30000₩16,953
50₩1,340.96000₩67,048
100₩1,226.09000₩122,609
500₩1,021.15400₩510,577
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₩848.82500₩848,825
2,000₩797.51700₩1,595,034
3,000₩770.99933₩2,312,998
5,000₩762.84140₩3,814,207
Manufacturers Standard Package