
270-068-671-001 | |
|---|---|
DigiKey Part Number | 270-068-671-001-ND |
Manufacturer | |
Manufacturer Product Number | 270-068-671-001 |
Description | CONN SAS RCPT 68POS SLD R/A SMD |
Customer Reference | |
Detailed Description | 68 Position SAS Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 270-068-671-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 68 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Mating Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |