
ECS-SR1-6.00-B-TR | ||
---|---|---|
Digi-Key Part Number | X930TR-ND - Tape & Reel (TR) X930CT-ND - Cut Tape (CT) X930DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-SR1-6.00-B-TR | |
Description | CERAMIC RES 6.0000MHZ 30PF SMD | |
Detailed Description | 6 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% -20°C ~ 80°C Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ECS Inc. | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Type | Ceramic | |
Frequency | 6 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.295" L x 0.130" W (7.50mm x 3.30mm) | |
Height | 0.087" (2.20mm) |
Resource Type | Link |
---|---|
Datasheets | ECS-SR-B |
HTML Datasheet | ECS-SR-B |
EDA Models | ECS-SR1-6.00-B by SnapEDA |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₩891.00000 | ₩891 |
10 | ₩737.50000 | ₩7,375 |
50 | ₩664.04000 | ₩33,202 |
100 | ₩590.28000 | ₩59,028 |
500 | ₩560.81000 | ₩280,405 |
1,000 | ₩472.26800 | ₩472,268 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | ₩442.75400 | ₩1,106,885 |
5,000 | ₩427.99540 | ₩2,139,977 |
12,500 | ₩413.23688 | ₩5,165,461 |
Attribute | Description |
---|---|
Other Names | X930DKR X930TR X930CT Q4462177 ECS-SR1-6.00-B ECSSR16.00BTR |
Standard Package | 2,500 |