Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Micro | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.135" (3.43mm) | |
Features | Push Button Style | |
Length | 1.750" (44.45mm) | |
Length - Barrel | 0.820" (20.83mm) | |
Temperature Range | 200°F (93°C) Max | |
Termination | Solder, 0.110" (2.80mm) Wire Opening | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩6,920.00000 | ₩6,920 |
5 | ₩6,604.40000 | ₩33,022 |