cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR24D

DigiKey Part Number
2266-PSR24D-ND
Manufacturer
Manufacturer Product Number
PSR24D
Description
CONTROL RELAY UNDER VOLT 24VDC
Customer Reference
Detailed Description
Voltage Sensing AC/DC 24VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Tray
Part Status
Obsolete
Type
Voltage Sensing AC/DC
Trip Status
Energized High
Trip Range
48 ~ 220V AC, 12 ~ 24V DC
Delay Time
No Delay
Voltage - Supply
24VDC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
10A @ 250VAC
Mounting Type
Socketable
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₩57,240 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩110,158.00000₩110,158
5₩95,032.80000₩475,164
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.