Similar

PSR220A | |
|---|---|
DigiKey Part Number | 966-1177-ND |
Manufacturer | |
Manufacturer Product Number | PSR220A |
Description | CONTROL RELAY UNDER VOLT 220VAC |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC 220VAC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Voltage Sensing AC/DC | |
Trip Status | Energized High | |
Trip Range | 48 ~ 220V AC, 12 ~ 24V DC | |
Delay Time | No Delay | |
Voltage - Supply | 220VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 250VAC | |
Mounting Type | Socketable | |
Operating Temperature | -10°C ~ 60°C |
