
AM06-OKBB-000000 | |
|---|---|
DigiKey Part Number | 1776-AM06-OKBB-000000-ND |
Manufacturer | |
Manufacturer Product Number | AM06-OKBB-000000 |
Description | AC/DC CONVERTER 2X12V 7.5V 600W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 12V 12V 7.5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 7.5V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.5 A | |
Current - Output 2 | 8.5 A | |
Current - Output 3 | 12 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 70°C | |
Features | - | |
Mounting Type | Rack Mount | |
Size / Dimension | 10.12" L x 3.50" W x 1.61" H (257.0mm x 89.0mm x 41.0mm) | |
Approval Agency | CE, cURus, D-Mark | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |