
HHXD630ARA330MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXD630ARA330MJA0GTR-ND - Tape & Reel (TR) 565-HHXD630ARA330MJA0GCT-ND - Cut Tape (CT) 565-HHXD630ARA330MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD630ARA330MJA0G |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD630ARA330MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 126 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,084.00000 | ₩2,084 |
| 10 | ₩1,320.10000 | ₩13,201 |
| 50 | ₩1,033.14000 | ₩51,657 |
| 100 | ₩935.21000 | ₩93,521 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩793.73800 | ₩396,869 |
| 1,000 | ₩741.75400 | ₩741,754 |
| 1,500 | ₩694.88933 | ₩1,042,334 |
| 2,500 | ₩656.56400 | ₩1,641,410 |
| 3,500 | ₩638.99086 | ₩2,236,468 |
| 5,000 | ₩627.58480 | ₩3,137,924 |
| 6,000 | ₩614.07517 | ₩3,684,451 |
| 12,000 | ₩599.84875 | ₩7,198,185 |