
HHXD500ARA560MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXD500ARA560MJA0GTR-ND - Tape & Reel (TR) 565-HHXD500ARA560MJA0GCT-ND - Cut Tape (CT) 565-HHXD500ARA560MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD500ARA560MJA0G |
Description | CAP ALUM HYBRID 56UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD500ARA560MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,979.00000 | ₩1,979 |
| 10 | ₩1,275.40000 | ₩12,754 |
| 50 | ₩1,135.22000 | ₩56,761 |
| 100 | ₩1,033.88000 | ₩103,388 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩893.03400 | ₩446,517 |
| 1,000 | ₩841.61500 | ₩841,615 |
| 1,500 | ₩832.96800 | ₩1,249,452 |
| 2,500 | ₩829.55080 | ₩2,073,877 |
| 3,500 | ₩816.97143 | ₩2,859,400 |
| 5,000 | ₩807.14400 | ₩4,035,720 |