HXD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD500ARA121MJA0G

DigiKey Part Number
565-HHXD500ARA121MJA0GTR-ND - Tape & Reel (TR)
565-HHXD500ARA121MJA0GCT-ND - Cut Tape (CT)
565-HHXD500ARA121MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD500ARA121MJA0G
Description
CAP ALUMHYB 120UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
HHXD500ARA121MJA0G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
25mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 631
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩2,456.00000₩2,456
10₩1,467.40000₩14,674
50₩1,237.92000₩61,896
100₩1,123.92000₩112,392
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₩860.38200₩430,191
1,000₩784.52600₩784,526
1,500₩740.65733₩1,110,986
2,500₩696.93080₩1,742,327
3,500₩687.52429₩2,406,335
5,000₩678.04220₩3,390,211
6,000₩669.63850₩4,017,831
12,000₩663.59875₩7,963,185
Manufacturers Standard Package