
HHXD350ARA151MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXD350ARA151MJA0GTR-ND - Tape & Reel (TR) 565-HHXD350ARA151MJA0GCT-ND - Cut Tape (CT) 565-HHXD350ARA151MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD350ARA151MJA0G |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD350ARA151MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,351.00000 | ₩2,351 |
| 10 | ₩1,525.40000 | ₩15,254 |
| 50 | ₩1,179.58000 | ₩58,979 |
| 100 | ₩1,070.04000 | ₩107,004 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩881.78200 | ₩440,891 |
| 1,000 | ₩822.49100 | ₩822,491 |
| 1,500 | ₩792.56733 | ₩1,188,851 |
| 2,500 | ₩759.20480 | ₩1,898,012 |
| 3,500 | ₩739.60000 | ₩2,588,600 |
| 5,000 | ₩720.65940 | ₩3,603,297 |
| 6,000 | ₩711.66150 | ₩4,269,969 |
| 12,000 | ₩681.19350 | ₩8,174,322 |
| 12,500 | ₩679.56968 | ₩8,494,621 |