
HHXD160ARA471MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXD160ARA471MJA0GTR-ND - Tape & Reel (TR) 565-HHXD160ARA471MJA0GCT-ND - Cut Tape (CT) 565-HHXD160ARA471MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD160ARA471MJA0G |
Description | CAP ALUMHYB 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD160ARA471MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 338 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,054.00000 | ₩2,054 |
| 10 | ₩1,227.80000 | ₩12,278 |
| 50 | ₩1,014.68000 | ₩50,734 |
| 100 | ₩918.24000 | ₩91,824 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩751.97800 | ₩375,989 |
| 1,000 | ₩690.45400 | ₩690,454 |
| 1,500 | ₩667.95200 | ₩1,001,928 |
| 2,500 | ₩643.74120 | ₩1,609,353 |
| 3,500 | ₩626.42571 | ₩2,192,490 |
| 5,000 | ₩609.69920 | ₩3,048,496 |
| 6,000 | ₩601.75000 | ₩3,610,500 |
| 12,000 | ₩574.83892 | ₩6,898,067 |
| 12,500 | ₩573.40576 | ₩7,167,572 |