




Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 100 V | |
Voltage Rating - DC | 100 V | |
Actuator Type | Round, Button, Rubber | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | 1,000,000 Cycles |
Resource Type | Link |
---|---|
Datasheets | MD(P) Series Datasheet |
Product Training Modules | |
Video File | CK celebrating 90 years of innovation |
Environmental Information | C&K RoHS/REACH |
HTML Datasheet | MD(P) Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9031 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₩4,566.00000 | ₩4,566 |
10 | ₩4,092.90000 | ₩40,929 |
25 | ₩3,866.12000 | ₩96,653 |
40 | ₩3,696.65000 | ₩147,866 |
80 | ₩3,507.86250 | ₩280,629 |
230 | ₩3,357.00870 | ₩772,112 |
440 | ₩3,093.00455 | ₩1,360,922 |
945 | ₩2,942.10899 | ₩2,780,293 |
Attribute | Description |
---|---|
Other Names | Y65A00021FP LFS *MDSLFS 401-1932 MDS LFS |
Standard Package | 1,000 |