
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | C&K | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | KSA Series | |
Mounting Type | Snap Fit | |
Size | 8.00mm Dia x 3.50mm H | |
Features | - |
Resource Type | Link |
---|---|
Datasheets | KSA, KSL Series Tact Datasheet |
Product Training Modules | |
Video File | CK celebrating 90 years of innovation |
Environmental Information | C&K RoHS/REACH |
HTML Datasheet | KSA, KSL Series Tact Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ₩731.00000 | ₩731 |
10 | ₩694.10000 | ₩6,941 |
25 | ₩680.04000 | ₩17,001 |
50 | ₩665.70000 | ₩33,285 |
100 | ₩651.38000 | ₩65,138 |
250 | ₩622.43200 | ₩155,608 |
500 | ₩607.93200 | ₩303,966 |
1,000 | ₩463.18500 | ₩463,185 |
5,000 | ₩434.24160 | ₩2,171,208 |
Attribute | Description |
---|---|
Other Names | 2266-BTNK0290 *Y330080900P BTN K02 90 K0290 *BTNK0290 Y79B21101FP K0201 *BTN K02 90 401-1246 Y330080900P |
Standard Package | 1,000 |