7103SDZQI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7101L3D9V8QE3

Digi-Key Part Number
7101L3D9V8QE3-ND
Manufacturer
C&K
Manufacturer Product Number
7101L3D9V8QE3
Supplier
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Toggle Switch SPDT Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Red Actuator
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass
Electrical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.50.9065
All prices are in KRW
Bulk
QtyUnit PriceExt Price
80₩7,808.20000₩624,656
Additional Resources
AttributeDescription
Other Names-7101L3D9V8QE3
Standard Package40