PT75161EL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT75161EL

Digi-Key Part Number
PT75161EL-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
PT75161EL
Supplier
Description
E4/STM-1 TRANSFORMER
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Bourns Inc.
-
Bulk
Part Status
Obsolete
Inductance
10 mH
For Use With/Related Products
-
Mounting Type
Surface Mount
Size / Dimension
0.675" L x 0.400" W (17.14mm x 10.16mm)
Height - Seated (Max)
0.340" (8.63mm)
1 (Unlimited)
EAR99
8504.31.2000
300