5300FE 0021000

DigiKey Part Number
BEL8122-1000-ND
Manufacturer
Manufacturer Product Number
5300FE 0021000
Description
CABLE 2COND 18AWG RED SHLD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Red 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.162" (4.11mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Red
Ratings
UL Style CMR
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Security, Sound
Jacket (Insulation) Thickness
0.0170" (0.432mm)
Base Product Number
All prices are in KRW
Spool
QuantityUnit PriceExt Price
1,000₩515.64000₩515,640
Manufacturers Standard Package