
VDRS-100-15 | |
|---|---|
DigiKey Part Number | 179-VDRS-100-15-ND |
Manufacturer | |
Manufacturer Product Number | VDRS-100-15 |
Description | AC/DC DIN RAIL SUPPLY 15V 100W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 15V 6.4A |
Datasheet | Datasheet |
EDA/CAD Models | VDRS-100-15 Models |
Category | Current - Output (Max) 6.4A |
Manufacturer Bel Power Solutions | Power (Watts) 100W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 87% |
Input Type AC | Operating Temperature -20°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Universal Input |
AC Voltage - Input 88 ~ 264 VAC | Size / Dimension 3.90" L x 2.17" W x 3.54" H (99.0mm x 55.0mm x 90.0mm) |
Voltage - Output 1 15V | Approval Agency CE, cULus, cURus, TUV |






