ADG465BRM | |
---|---|
DigiKey Part Number | 2156-ADG465BRM-AD-ND |
Manufacturer | |
Manufacturer Product Number | ADG465BRM |
Description | IC 1CH PROTECTOR 8MSOP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADG465BRM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Voltage - Clamping | ±40V | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
168 | ₩2,475.92857 | ₩415,956 |