Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LR E67F-BACA-1-G3N3-50-R33 | |
|---|---|
DigiKey Part Number | 475-LRE67F-BACA-1-G3N3-50-R33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LR E67F-BACA-1-G3N3-50-R33 |
Description | LR E67F-BACA-1-G3N3-50-R33 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.125V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.125V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 634nm |
Configuration Independent | Grade Automotive |
Lens Color Colorless | Qualification AEC-Q102 |
Lens Transparency Clear | Package / Case 4-PLCC |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Size / Dimension 3.20mm L x 1.30mm W |
Lens Size 2.40mm Dia | Height (Max) 2.10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LR E67F-BACA-1-1-50-R18-Z | ams-OSRAM USA INC. | 0 | 475-LRE67F-BACA-1-1-50-R18-ZTR-ND | ₩122.82230 | Parametric Equivalent |
| LR E67F-BACA-56-G3R3-50-R18 | ams-OSRAM USA INC. | 0 | 475-LRE67F-BACA-56-G3R3-50-R18TR-ND | ₩134.19810 | Parametric Equivalent |
| LR E67F-BBCA-1-1-50-R18-Z-XX | ams-OSRAM USA INC. | 0 | 475-LRE67F-BBCA-1-1-50-R18-Z-XXTR-ND | ₩122.82230 | Parametric Equivalent |
| LR E67F.01-7B5C-45-G3R3-50-S | ams-OSRAM USA INC. | 0 | 475-LRE67F.01-7B5C-45-G3R3-50-STR-ND | ₩84.88114 | Parametric Equivalent |
| LR E67F.01-7B6C-46-G3R3-50-R18 | ams-OSRAM USA INC. | 0 | 475-LRE67F.01-7B6C-46-G3R3-50-R18TR-ND | ₩92.99693 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16,000 | ₩134.19806 | ₩2,147,169 |